Documentos Técnicos
Especificações
Brand
ExaliumCapacity
3.5Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F1
Flame Resistant
No
Dimensions
134 X 67 X 60mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
1.1900kg
R$ 429,82
R$ 429,82 Each (Sem VAT)
1
R$ 429,82
R$ 429,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ExaliumCapacity
3.5Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F1
Flame Resistant
No
Dimensions
134 X 67 X 60mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
No
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXA
Weight
1.1900kg