Exalium 12V F2 Lead Acid Battery, 10Ah

Nº de Estoque RS: 313-497Marca: ExaliumPart Number: EXAC10-12-RS
brand-logo
Ver tudo em Lead Acid Batteries

Documentos Técnicos

Especificações

Brand

Exalium

Capacity

10Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

No

Dimensions

151 X 65 X 115mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Application

Cyclic

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXAC

Weight

3.0630kg

Informações de estoque temporariamente indisponíveis.

R$ 890,33

R$ 890,33 Each (Sem VAT)

Exalium 12V F2 Lead Acid Battery, 10Ah

R$ 890,33

R$ 890,33 Each (Sem VAT)

Exalium 12V F2 Lead Acid Battery, 10Ah
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Exalium

Capacity

10Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

No

Dimensions

151 X 65 X 115mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Designed for Cyclic Application

Yes

Application

Cyclic

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

3 to 5 Years

Operating Temperature Range

-20 → +60°C

Brand Range

EXALIUM EXAC

Weight

3.0630kg