Documentos Técnicos
Especificações
Brand
ExaliumCapacity
50Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M6
Flame Resistant
No
Dimensions
198 X 166 X 171mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Designed High Rate Application
No
Application
Cyclic
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAC
Weight
14.22kg
País de Origem
Vietnam
R$ 5.695,40
R$ 5.695,40 Each (Sem VAT)
1
R$ 5.695,40
R$ 5.695,40 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ExaliumCapacity
50Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
M6
Flame Resistant
No
Dimensions
198 X 166 X 171mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
Yes
Designed High Rate Application
No
Application
Cyclic
Chemistry
Lead Acid
Eurobat Classification
3 to 5 Years
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAC
Weight
14.22kg
País de Origem
Vietnam