Documentos Técnicos
Especificações
Brand
ExaliumCapacity
7Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F1
Flame Resistant
No
Dimensions
151 x 65 x 94mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
No
Eurobat Classification
3 to 5 Years
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAG
Weight
2.1750kg
R$ 899,51
R$ 899,51 Each (Sem VAT)
1
R$ 899,51
R$ 899,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ExaliumCapacity
7Ah
Nominal Voltage
12V
Construction
Pure Lead
Terminal Type
F1
Flame Resistant
No
Dimensions
151 x 65 x 94mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Designed for Cyclic Application
No
Application
Floating
Designed High Rate Application
No
Eurobat Classification
3 to 5 Years
Chemistry
Lead Acid
Operating Temperature Range
-20 → +60°C
Brand Range
EXALIUM EXAG
Weight
2.1750kg