Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Extech 380942 Clamp Meter USB, 30A dc, Max Current 30A ac CAT III 300V

Nº de Estoque RS: 267-5659Marca: ExtechPart Number: 380942
brand-logo
Ver tudo em Clamp Meters

Documentos Técnicos

Especificações

Brand

Extech

Absolute Maximum AC Current Measurement

30A ac

Absolute Maximum DC Current Measurement

30A dc

Absolute Maximum AC Voltage Measurement

400V ac

Absolute Maximum DC Voltage Measurement

400V dc

Connectivity

USB

Model Number

380942

Clamp Meter Type

Mini AC/DC Clamp Meter

Jaw Capacity Busbars

23mm

True RMS

Yes

Jaw Capacity (Busbars)

23mm

Weight

190g

Dimensions

183 x 64 x 36mm

Safety Category

CAT III 300V

Display Type

LCD

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

R$ 10.536,85

R$ 10.536,85 Each (Sem VAT)

Extech 380942 Clamp Meter USB, 30A dc, Max Current 30A ac CAT III 300V

R$ 10.536,85

R$ 10.536,85 Each (Sem VAT)

Extech 380942 Clamp Meter USB, 30A dc, Max Current 30A ac CAT III 300V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Extech

Absolute Maximum AC Current Measurement

30A ac

Absolute Maximum DC Current Measurement

30A dc

Absolute Maximum AC Voltage Measurement

400V ac

Absolute Maximum DC Voltage Measurement

400V dc

Connectivity

USB

Model Number

380942

Clamp Meter Type

Mini AC/DC Clamp Meter

Jaw Capacity Busbars

23mm

True RMS

Yes

Jaw Capacity (Busbars)

23mm

Weight

190g

Dimensions

183 x 64 x 36mm

Safety Category

CAT III 300V

Display Type

LCD

País de Origem

Taiwan, Province Of China