Documentos Técnicos
Especificações
Brand
ExtechAbsolute Maximum Temperature Measurement
+1000°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
2 °C
Distance to spot Ratio
50:1
Emissivity
Adjustable
Model Number p
42545
Model Number (p)
42545
Data Storage
Yes
Dimensions
100 x 56 x 230mm
Weight
290g
País de Origem
China
R$ 7.461,49
R$ 7.461,49 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 7.461,49
R$ 7.461,49 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
ExtechAbsolute Maximum Temperature Measurement
+1000°C
Temperature Scale
Centigrade, Fahrenheit
Suitable for Body Measurement
No
Absolute Minimum Temperature Measurement
-50°C
Best Accuracy
2 °C
Distance to spot Ratio
50:1
Emissivity
Adjustable
Model Number p
42545
Model Number (p)
42545
Data Storage
Yes
Dimensions
100 x 56 x 230mm
Weight
290g
País de Origem
China