Extech 42570 Infrared Thermometer, -50°C Min, +2200°C Max, 1 °C Accuracy, °C and °F Measurements With RS Calibration

Nº de Estoque RS: 202-0791Marca: ExtechPart Number: 42570
brand-logo
Ver tudo em Infrared Thermometers

Documentos Técnicos

Especificações

Brand

Extech

Absolute Maximum Temperature Measurement

+2200°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

1 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1, Adjustable

Model Number p

42570

Data Storage

Yes

Dimensions

204 x 155 x 52mm

Weight

320g

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 14.759,77

R$ 14.759,77 Each (Sem VAT)

Extech 42570 Infrared Thermometer, -50°C Min, +2200°C Max, 1 °C Accuracy, °C and °F Measurements With RS Calibration

Calibration type

R$ 14.759,77

R$ 14.759,77 Each (Sem VAT)

Extech 42570 Infrared Thermometer, -50°C Min, +2200°C Max, 1 °C Accuracy, °C and °F Measurements With RS Calibration
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Extech

Absolute Maximum Temperature Measurement

+2200°C

Temperature Scale

Centigrade, Fahrenheit

Calibrated

RSCAL

Absolute Minimum Temperature Measurement

-50°C

Best Accuracy

1 °C

Distance to spot Ratio

50:1

Emissivity

0.1 → 1, Adjustable

Model Number p

42570

Data Storage

Yes

Dimensions

204 x 155 x 52mm

Weight

320g

País de Origem

China