Extech CO100 Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, AC Adapter-Powered

Nº de Estoque RS: 102-477Marca: ExtechPart Number: CO100
brand-logo
Ver tudo em Air Quality Monitors

Documentos Técnicos

Especificações

Brand

Extech

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

1.5 °C

Power Source

AC Adapter

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±5 %

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

CO100

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 5.007,53

R$ 5.007,53 Each (Sem VAT)

Extech CO100 Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, AC Adapter-Powered

R$ 5.007,53

R$ 5.007,53 Each (Sem VAT)

Extech CO100 Air Quality Monitor for CO2, Humidity, Temperature, +50°C Max, 90%RH Max, AC Adapter-Powered
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Extech

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

1.5 °C

Power Source

AC Adapter

Equipment Type

Air Quality Monitor

Temperature Measurement Resolution

0.1°C

Maximum Humidity Measurement

90%RH

Best Humidity Measurement Accuracy

±5 %

Measurement Parameters

CO2, Humidity, Temperature

Model Number p

CO100

País de Origem

China