Extech VPC260 Data Logging Air Quality Meter for Air Quality, Humidity, Temperature, +50°C Max, 100%RH Max, Lithium-ion

Nº de Estoque RS: 276-1160Marca: ExtechPart Number: VPC260
brand-logo
Ver tudo em Air Quality Monitors

Documentos Técnicos

Especificações

Brand

Extech

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Lithium-ion Battery

Equipment Type

Air Quality Meter

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±3.5 %RH

Measurement Parameters

Air Quality, Humidity, Temperature

Model Number p

VPC260

Model Number (p)

VPC260

Data Logging

Yes

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 18.529,75

R$ 18.529,75 Each (Sem VAT)

Extech VPC260 Data Logging Air Quality Meter for Air Quality, Humidity, Temperature, +50°C Max, 100%RH Max, Lithium-ion

R$ 18.529,75

R$ 18.529,75 Each (Sem VAT)

Extech VPC260 Data Logging Air Quality Meter for Air Quality, Humidity, Temperature, +50°C Max, 100%RH Max, Lithium-ion
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Extech

Maximum Temperature

+50°C

Best Temperature Measurement Accuracy

±1 °C

Power Source

Lithium-ion Battery

Equipment Type

Air Quality Meter

Maximum Humidity Measurement

100%RH

Best Humidity Measurement Accuracy

±3.5 %RH

Measurement Parameters

Air Quality, Humidity, Temperature

Model Number p

VPC260

Model Number (p)

VPC260

Data Logging

Yes

País de Origem

China