Facom Engineer's Hammer with Graphite Handle, 610g

Nº de Estoque RS: 910-3271Marca: FacomPart Number: 200C.32SLS
brand-logo
Ver tudo em Hammers

Documentos Técnicos

Especificações

Brand

Facom

Hammer Type

Engineer's Hammer

Handle Material

Graphite

Weight

610g

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom SLS Height Safe Graphite Handle Hammers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.

Informações de estoque temporariamente indisponíveis.

R$ 1.552,33

R$ 1.552,33 Each (Sem VAT)

Facom Engineer's Hammer with Graphite Handle, 610g

R$ 1.552,33

R$ 1.552,33 Each (Sem VAT)

Facom Engineer's Hammer with Graphite Handle, 610g
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Hammer Type

Engineer's Hammer

Handle Material

Graphite

Weight

610g

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom SLS Height Safe Graphite Handle Hammers

Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

The Facom graphite hammer is available with a DIN or riveting head. The graphite core gives strength and is unbreakable. The core is coated in the middle with polypropylene which reduces vibration. Coating the two inner sections is an elastomer finish for excellent grip and resistance to common workshop corrosives. This adds up to give you a safe hammer that can be used for longer periods compared to wood equivalents.