Facom Nylon Mallet 1.7kg With Replaceable Face

Nº de Estoque RS: 910-3307Marca: FacomPart Number: 212A.60SLS
brand-logo
Ver tudo em Marreta

Documentos Técnicos

Especificações

Brand

Facom

Weight

1.7kg

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Fibreglass

Head Diameter

60.0mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom SLS Height Safe Dead Blow Hammers

Introducing the Facom’s range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.

By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.

Você pode estar interessado em
RS PRO Nylon Mallet 1.9kg
R$ 1.772,94Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 5.440,40

R$ 5.440,40 Each (Sem VAT)

Facom Nylon Mallet 1.7kg With Replaceable Face

R$ 5.440,40

R$ 5.440,40 Each (Sem VAT)

Facom Nylon Mallet 1.7kg With Replaceable Face
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO Nylon Mallet 1.9kg
R$ 1.772,94Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Facom

Weight

1.7kg

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Fibreglass

Head Diameter

60.0mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom SLS Height Safe Dead Blow Hammers

Introducing the Facom’s range of SLS dead blow hammers. The innovative dead blow design uses head half filled with steel balls. The movement of the balls counteracts any tendency to bounce back after striking and ensures the hammer remains in position when in use. The nylon striking face removes the risk of flying chips when hitting hard metal objects and eliminates damage to fragile and soft compound materials.

By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.

Você pode estar interessado em
RS PRO Nylon Mallet 1.9kg
R$ 1.772,94Each (Sem VAT)