Facom Spanner, 160 mm Overall

Nº de Estoque RS: 248-3069Marca: FacomPart Number: 41.12
brand-logo
Ver tudo em Spanners

Documentos Técnicos

Especificações

Brand

Facom

Overall Length

160 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

12 mm

País de Origem

France

Detalhes do produto

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Facom Spanner, 160 mm Overall

P.O.A.

Facom Spanner, 160 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Overall Length

160 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

12 mm

País de Origem

France

Detalhes do produto

Facom Offset Combination Spanners

Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.