Documentos Técnicos
Especificações
Brand
FacomCutter Type
Oblique Cutters
Materials Cut
Copper Wire
Overall Length
120 mm
ESD Safe
Yes
Maximum Cutting Capacity
0.6mm
Cut Type
Flush
País de Origem
France
Detalhes do produto
Facom Anti-Static Cutting Pliers
A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length
R$ 2.067,52
R$ 2.067,52 Each (Sem VAT)
1
R$ 2.067,52
R$ 2.067,52 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomCutter Type
Oblique Cutters
Materials Cut
Copper Wire
Overall Length
120 mm
ESD Safe
Yes
Maximum Cutting Capacity
0.6mm
Cut Type
Flush
País de Origem
France
Detalhes do produto
Facom Anti-Static Cutting Pliers
A range of anti-static pliers from Facom which are used for cutting and stripping cable and wire of various sizes such as copper wire.
Anti-static pliers reduce the build-up of electrical charges to a minimum which protects components from electrostatic discharges (ESD). These pliers have dissipative handle sheaths designed not to generate discharges. This feature enables them to be used in areas where there may be a sudden flow of electrostatic discharge which can destroy sensitive electronic components. They are called diagonal cutters because the blades are at an angle to the handles which means the handles dont get in the way.
This series includes the following anti-static types, select the stock number to view the product:
176-0725 – 407.E is a flush cut diagonal cable cutter with 110mm overall length
176-0703 – 406.E is a diagonal cable cutter with 110mm overall length
194-2630 – 427.E is a side cable cutter with 120mm overall length