Facom 467BF Series Combination Ratchet Spanner, 16mm, Metric, Double Ended, 179 mm Overall

Nº de Estoque RS: 669-8161Marca: FacomPart Number: 467BF.16
brand-logo
Ver tudo em Spanners

Documentos Técnicos

Especificações

Brand

Facom

Spanner Type

Flex Head Ratchet Spanner

Spanner Type

Combination Ratchet Spanner

Metric Size

16mm

Ratcheting

Yes

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

179 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

467BF

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom Hinged Combination Ratchet Spanner

Facom’s combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.

Standards

ISO 1711-1

Informações de estoque temporariamente indisponíveis.

R$ 836,02

R$ 836,02 Each (Sem VAT)

Facom 467BF Series Combination Ratchet Spanner, 16mm, Metric, Double Ended, 179 mm Overall

R$ 836,02

R$ 836,02 Each (Sem VAT)

Facom 467BF Series Combination Ratchet Spanner, 16mm, Metric, Double Ended, 179 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Spanner Type

Flex Head Ratchet Spanner

Spanner Type

Combination Ratchet Spanner

Metric Size

16mm

Ratcheting

Yes

Material

Chrome Vandium Steel

Finish

Satin Chrome

Overall Length

179 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

467BF

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom Hinged Combination Ratchet Spanner

Facom’s combination ratchet spanner offers a 2 in 1 solution, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. It was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. The 2 in 1 shape features a 15° angled anti-slip open end and a ring head end with a compact ratchet mechanism and hinge, allowing it to be adjusted up to 180° for optimum accessibility and comfort in restricted areas. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks.

Standards

ISO 1711-1