Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 467BF Series 10-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

Nº de Estoque RS: 675-8966Marca: FacomPart Number: 467BF.JP10PBDistrelec Article No.: 30422650
brand-logo
Ver tudo em Conjunto de Chave-Inglesa

Documentos Técnicos

Especificações

Brand

Facom

Set Type

Ratchet Spanner Set

Series

467BF

Sizes in Set

8 → 19 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Distrelec Product Id

30422650

País de Origem

France

Detalhes do produto

10-piece set of hinged ratchet combination spanners

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature an anti-slip open end for more productivity and higher torques and a hinged ring end for increased ease of use and comfortable operation in tight places. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offer a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, like all other Facom tools this set is cover by a Professional Facom Lifetime Warranty.

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case

Informações de estoque temporariamente indisponíveis.

R$ 5.971,27

R$ 5.971,27 Each (Sem VAT)

Facom 467BF Series 10-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

R$ 5.971,27

R$ 5.971,27 Each (Sem VAT)

Facom 467BF Series 10-Piece Spanner Set, 8 → 19 mm, Chrome Vanadium Steel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Set Type

Ratchet Spanner Set

Series

467BF

Sizes in Set

8 → 19 mm

Number of Pieces

10

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Distrelec Product Id

30422650

País de Origem

France

Detalhes do produto

10-piece set of hinged ratchet combination spanners

The Facom 467BF Ratchet Combination Spanners are tools designed for professionals and serious DIY enthusiast. Due to a variety of most popular spanner sizes, this set is ideal for nearly all applications. Spanners feature an anti-slip open end for more productivity and higher torques and a hinged ring end for increased ease of use and comfortable operation in tight places. Thanks to its hinged pocket case these set are ideal for work on site

Features and Benefits:
• Unique head design reduces the risk of rounding the fastener heads
• Compact ratcheting mechanism, which is reversible via a lever and offer a small recover angle of 5°
• Stylish Satin Chrome finish
• Supplied with a high-quality plastic holder with size markings for immediate identification of missing parts
• Spanners are resistant to chemicals and impacts
• Lifetime Facom Warranty

Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry

FAQs:
Do spanners come with a warranty?
Yes, like all other Facom tools this set is cover by a Professional Facom Lifetime Warranty.

What do you get in the set?
The set contains sizes:
8, 10, 11, 12, 13, 14, 16, 17, 18 & 19 mm + storage case