Documentos Técnicos
Especificações
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
11mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Chrome
Overall Length
165 mm
Double Ended
Yes
Imperial or Metric
Metric
País de Origem
Taiwan, Province Of China
Detalhes do produto
Facom Combination Ratchet Spanner
Introducing the 2 in 1 combination spanner from Facoms 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.
R$ 690,16
R$ 690,16 Each (Sem VAT)
1
R$ 690,16
R$ 690,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomSpanner Type
Combination Ratchet Spanner
Metric Size
11mm
Ratcheting
Yes
Material
Chrome Vanadium Steel
Finish
Chrome
Overall Length
165 mm
Double Ended
Yes
Imperial or Metric
Metric
País de Origem
Taiwan, Province Of China
Detalhes do produto
Facom Combination Ratchet Spanner
Introducing the 2 in 1 combination spanner from Facoms 467R range, designed and created by industry professionals as a versatile tool that can be used in a variety of applications and tasks. The range of ratchet spanners was designed with the user in mind, focusing on ergonomics and providing solutions to the main pain points of standard ratchet spanners. This combination spanner has ratchet ring end and open end with a ratchet action when fully engaged and provides a built-in switch that avoids accidental reversing and ensures a secure fit. It complies with the highest levels of standardisation to ensure it is fit for use in everyday environments like a garage, plumbing or maintenance tasks and therefore makes it an essential piece in any toolbox.