Documentos Técnicos
Especificações
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
6mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Short or Long Arm
Long, Short
Finish
Phosphate
Material
Silicon Steel
Model Number
84TZA.6
País de Origem
France
Detalhes do produto
Facom Standard T Handle Hex Key
Introducing Facoms T handle hex key. The ergonomic design of the handle allows for the tool to be multifunctional by allowing users to access both ends of the key. The T handle also offers a sturdy grip and comfort and designed for high torque speeds. These hexagon keys are used for the removal and tightening of fasteners and sockets.
This range includes the following sizes (Metric)
755-4125 - 2.5mm
794-7830 - 6mm
R$ 265,92
R$ 265,92 Each (Sem VAT)
1
R$ 265,92
R$ 265,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
6mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Short or Long Arm
Long, Short
Finish
Phosphate
Material
Silicon Steel
Model Number
84TZA.6
País de Origem
France
Detalhes do produto
Facom Standard T Handle Hex Key
Introducing Facoms T handle hex key. The ergonomic design of the handle allows for the tool to be multifunctional by allowing users to access both ends of the key. The T handle also offers a sturdy grip and comfort and designed for high torque speeds. These hexagon keys are used for the removal and tightening of fasteners and sockets.
This range includes the following sizes (Metric)
755-4125 - 2.5mm
794-7830 - 6mm