Documentos Técnicos
Especificações
Brand
FacomTorque Range
4 → 20 cN.m
Type
Low Torque
Drive Shape
Hex
Drive Size
4 mm
Overall Length
96.5 mm
País de Origem
France
Detalhes do produto
Micro Tech Low Torque Driver
Ergonomic and easy to read vernier torque screwdriver that's compact and lightweight for low torque applications.
Supplied with
4 mm adjustment key and manufacturers calibration certificate.
R$ 7.385,36
R$ 7.385,36 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 7.385,36
R$ 7.385,36 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomTorque Range
4 → 20 cN.m
Type
Low Torque
Drive Shape
Hex
Drive Size
4 mm
Overall Length
96.5 mm
País de Origem
France
Detalhes do produto
Micro Tech Low Torque Driver
Ergonomic and easy to read vernier torque screwdriver that's compact and lightweight for low torque applications.
Supplied with
4 mm adjustment key and manufacturers calibration certificate.