Documentos Técnicos
Especificações
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
2.5 x 0.4 mm
VDE/1000V Approved
Yes
Blade Length
75 mm
Overall Length
178 mm
Handle Material
Polyamide and Polyurethane
Blade Material
Carbon Steel
País de Origem
France
Detalhes do produto
FACOM PROTWIST® 1000 V insulated Screwdriver
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
Features & Benefits:
Professional Quality covered by the Facom Tools Lifetime Guarantee
High-quality screwdriver designed to under voltage up to 1000 V ac and 1500V dc
Sheathed blade with a bare length of 15 mm
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
Colour coding facilitates easy identification of the type of head
Ergonomically designed and comfortable for a safe grip and higher torque operation
High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Approvals & Certification:
VDE
INF ISO 2380-1 / NF ISO 2380-2
DIN/ISO 2380-1 IEC 60900:2004 / DIN ISO 2380-2
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500 V DC. It guarantees safe operation under this voltage.
Standards
NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2.
R$ 159,17
R$ 159,17 Each (Sem VAT)
1
R$ 159,17
R$ 159,17 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomScrewdriver Type
Insulated Screwdriver
Tip Type
Slotted
Tip Size
2.5 x 0.4 mm
VDE/1000V Approved
Yes
Blade Length
75 mm
Overall Length
178 mm
Handle Material
Polyamide and Polyurethane
Blade Material
Carbon Steel
País de Origem
France
Detalhes do produto
FACOM PROTWIST® 1000 V insulated Screwdriver
PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.
Features & Benefits:
Professional Quality covered by the Facom Tools Lifetime Guarantee
High-quality screwdriver designed to under voltage up to 1000 V ac and 1500V dc
Sheathed blade with a bare length of 15 mm
Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
Colour coding facilitates easy identification of the type of head
Ergonomically designed and comfortable for a safe grip and higher torque operation
High resistance against shocks, chemicals, oil and hydrocarbons
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive
Approvals & Certification:
VDE
INF ISO 2380-1 / NF ISO 2380-2
DIN/ISO 2380-1 IEC 60900:2004 / DIN ISO 2380-2
FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500 V DC. It guarantees safe operation under this voltage.
Standards
NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2.