Facom Slotted Insulated Screwdriver, 3.5 x 0.6 mm Tip, 75 mm Blade, VDE/1000V, 179 mm Overall

Nº de Estoque RS: 473-893Marca: FacomPart Number: AT3.5X75VE
brand-logo
Ver tudo em Chaves de Fenda

Documentos Técnicos

Especificações

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

75 mm

Overall Length

179 mm

Handle Material

Polyamide and Polyurethane

Blade Material

Carbon Steel

País de Origem

France

Detalhes do produto

FACOM PROTWIST® 1000 V insulated Screwdriver

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• High-quality screwdriver designed to under voltage up to 1000 V ac and 1500V dc
• Sheathed blade with a bare length of 15 mm
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive

Approvals & Certification:
• VDE
• INF ISO 2380-1 / NF ISO 2380-2
• DIN/ISO 2380-1 IEC 60900:2004 / DIN ISO 2380-2

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500 V DC. It guarantees safe operation under this voltage.

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2.

Informações de estoque temporariamente indisponíveis.

R$ 165,26

R$ 165,26 Each (Sem VAT)

Facom Slotted Insulated Screwdriver, 3.5 x 0.6 mm Tip, 75 mm Blade, VDE/1000V, 179 mm Overall

R$ 165,26

R$ 165,26 Each (Sem VAT)

Facom Slotted Insulated Screwdriver, 3.5 x 0.6 mm Tip, 75 mm Blade, VDE/1000V, 179 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Screwdriver Type

Insulated Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.6 mm

VDE/1000V Approved

Yes

Blade Length

75 mm

Overall Length

179 mm

Handle Material

Polyamide and Polyurethane

Blade Material

Carbon Steel

País de Origem

France

Detalhes do produto

FACOM PROTWIST® 1000 V insulated Screwdriver

PROTWIST® professional screwdrivers include an ergonomic and comfortable grip for heavy-duty work. The dual material handle provides high resistance against shocks, chemicals, oil and hydrocarbons. Colour coding facilitates easy identification of the type of head.

Features & Benefits:
• Professional Quality covered by the Facom Tools Lifetime Guarantee
• High-quality screwdriver designed to under voltage up to 1000 V ac and 1500V dc
• Sheathed blade with a bare length of 15 mm
• Moulded polyamide and polyurethane sleeve for improved strength and a natural hand grip
• Colour coding facilitates easy identification of the type of head
• Ergonomically designed and comfortable for a safe grip and higher torque operation
• High resistance against shocks, chemicals, oil and hydrocarbons

Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
• Automotive

Approvals & Certification:
• VDE
• INF ISO 2380-1 / NF ISO 2380-2
• DIN/ISO 2380-1 IEC 60900:2004 / DIN ISO 2380-2

FAQs:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471

Is this screwdriver VDE approved?
Yes, this screwdriver has been tested up to 1000V AC and 1500 V DC. It guarantees safe operation under this voltage.

Standards

NF ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-1, DIN ISO 2380-2.