Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm

Nº de Estoque RS: 787-7504Marca: FacomPart Number: BS.L30PB
brand-logo
Ver tudo em Sacos de Ferramentas

Documentos Técnicos

Especificações

Brand

Facom

Bag Type

Backpack

Material

Polyester, Polypropylene

Length

355mm

Width

225mm

Height

460mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

China

Detalhes do produto

Facom Textile Tool Backpack

Introducing a superb backpack from Facom. The BS.L30PB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments.

Why would you buy this product?

This bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a pullout compartment that stands vertically on flat surfaces perfect for test equipment, screwdrivers and spanners.

Shoulder Straps
The shoulders straps are padded for extra comfort, fully adjustable and have additional storage incorporated into them, ideal for phones or small devices.

Support

The ultimate key feature is the additional back and shoulder support. This feature, when attached around the waist, adds support and distribute weight more evenly across the back so it’s much easier to carry around during longer periods of time.

Informações de estoque temporariamente indisponíveis.

R$ 3.724,00

R$ 3.724,00 Each (Sem VAT)

Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm

R$ 3.724,00

R$ 3.724,00 Each (Sem VAT)

Facom Polyester, Polypropylene Backpack with Shoulder Strap 355mm x 225mm x 460mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Bag Type

Backpack

Material

Polyester, Polypropylene

Length

355mm

Width

225mm

Height

460mm

Shoulder Strap

Yes

Lock Type

Zipper

País de Origem

China

Detalhes do produto

Facom Textile Tool Backpack

Introducing a superb backpack from Facom. The BS.L30PB tool bag is designed for Technicians who prefer a textile tool storage system as an alternative to a toolbox or tool case. This tool bag combines multiple storage areas into one to create comprehensive tools and documents storage system. This tool backpack is well thought out, offers plenty of pockets, holders and zipped compartments.

Why would you buy this product?

This bag offers a host of additional features that set it apart from typical tool bags. The base is completely waterproof so no fear of damage in wet conditions, open the main compartment and inside there is a pullout compartment that stands vertically on flat surfaces perfect for test equipment, screwdrivers and spanners.

Shoulder Straps
The shoulders straps are padded for extra comfort, fully adjustable and have additional storage incorporated into them, ideal for phones or small devices.

Support

The ultimate key feature is the additional back and shoulder support. This feature, when attached around the waist, adds support and distribute weight more evenly across the back so it’s much easier to carry around during longer periods of time.