Facom TOUGHSYSTEM Plastic Tool Box, 408 x 336 x 550mm

Nº de Estoque RS: 146-5610Marca: FacomPart Number: BSYS.BP400PB
brand-logo
Ver tudo em Caixas de Ferramenta

Documentos Técnicos

Especificações

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

408mm

Width

336mm

Height

408mm

Dimensions

408 x 336 x 550mm

Lock Type

Padlock

Tray Type

Removable Tote

Colour

Black, Yellow

Range

TOUGHSYSTEM

País de Origem

Israel

Detalhes do produto

Facom TOUGHSYSTEM Tool Boxes

Introducing the Facom TOUGHSYSTEM tool boxes, the Ideal tool storage solution that offers unrivalled toughness and durability. These tool boxes are so strong they can be used in just about all environments. Designed to keep all your tools and equipment safe and secure during transport.

Why would you buy these tool boxes?

They are completely stackable and compatible with the Facom BSYS.TRPB folding carrier trolley. Inside each box is a thick structural foam in addition to the integrated water seal and central locking mechanism. The perfect tool box organiser for professional working environments.

Facom TOUGHSYSTEM

Você pode estar interessado em
DeWALT Plastic Tool Box, 277 x 558 x 277mm
R$ 2.811,00Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Facom TOUGHSYSTEM Plastic Tool Box, 408 x 336 x 550mm

P.O.A.

Facom TOUGHSYSTEM Plastic Tool Box, 408 x 336 x 550mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
DeWALT Plastic Tool Box, 277 x 558 x 277mm
R$ 2.811,00Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Facom

Material

Plastic

Box Type

Tool Box

Length

408mm

Width

336mm

Height

408mm

Dimensions

408 x 336 x 550mm

Lock Type

Padlock

Tray Type

Removable Tote

Colour

Black, Yellow

Range

TOUGHSYSTEM

País de Origem

Israel

Detalhes do produto

Facom TOUGHSYSTEM Tool Boxes

Introducing the Facom TOUGHSYSTEM tool boxes, the Ideal tool storage solution that offers unrivalled toughness and durability. These tool boxes are so strong they can be used in just about all environments. Designed to keep all your tools and equipment safe and secure during transport.

Why would you buy these tool boxes?

They are completely stackable and compatible with the Facom BSYS.TRPB folding carrier trolley. Inside each box is a thick structural foam in addition to the integrated water seal and central locking mechanism. The perfect tool box organiser for professional working environments.

Facom TOUGHSYSTEM

Você pode estar interessado em
DeWALT Plastic Tool Box, 277 x 558 x 277mm
R$ 2.811,00Each (Sem VAT)