Facom Digital Torque Wrench, 17 → 340Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert

Nº de Estoque RS: 722-7167Marca: FacomPart Number: E.306A340SPF
brand-logo
Ver tudo em Chaves de Torque

Documentos Técnicos

Especificações

Brand

Facom

Torque Wrench Type

Digital Torque Wrench

Torque Range

17 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

650 mm

Insert Size

14 x 18mm

Accuracy

±2 %

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom Electronic Torque Wrenches – E.306 Range

High performing electronic torque wrenches from Facom which are supplied in a plastic foam tray storage box. This precision tool is easy to use and has a self-test and reset when switched on and gives electronic precision in torque tightening. This wrench is accurate to ±2% ±1digit and the USB connection allows storage of 250 results which can be saved and downloaded. It features visual (LEDs) and once the torque is reached in operation an audible beep is indicated. These tools work from an electric sensor and can sense how much twisting force is applied and shows this by a digital LED display. These electronic (also known as digital) torque wrenches are becoming the preferred choice for engineers as they offer great performance and accuracy and are ideal for any workshop and laboratory. Calibrated versions are available.

Torque wrenches are tools used to prevent over-tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over-tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

The E.306 range includes the following electronic torque wrenches from Facom with various torque ranges (Nm) and end fittings:
722-7142 - 1/4 in Square Drive, 1.5 to 30Nm, 9 x 12mm
722-7151 - 3/8 in Square Drive, 6.7 to 135Nm, 9 x 12mm
722-7154 - 1/2 in Square Drive, 7 to 135Nm, 9 x 12mm
722-7158 - 1/2 in Square Drive, 10 to 200Nm, 14 x 18mm
722-7167 - 1/2 in Square Drive, 17 to 340Nm 14 x 18mm

Supplied with

Plastic box with foam tray and an ISO9789 calibration certificate

Approvals

ISO 6789 - DIN EN ISO6789 - NF EN ISO 6789

Informações de estoque temporariamente indisponíveis.

R$ 16.979,72

R$ 16.979,72 Each (Sem VAT)

Facom Digital Torque Wrench, 17 → 340Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert

Calibration type

R$ 16.979,72

R$ 16.979,72 Each (Sem VAT)

Facom Digital Torque Wrench, 17 → 340Nm, 1/2 in Drive, Square Drive, 14 x 18mm Insert
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Torque Wrench Type

Digital Torque Wrench

Torque Range

17 → 340Nm

Drive Shape

Square

Drive Size

1/2 in

Overall Length

650 mm

Insert Size

14 x 18mm

Accuracy

±2 %

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom Electronic Torque Wrenches – E.306 Range

High performing electronic torque wrenches from Facom which are supplied in a plastic foam tray storage box. This precision tool is easy to use and has a self-test and reset when switched on and gives electronic precision in torque tightening. This wrench is accurate to ±2% ±1digit and the USB connection allows storage of 250 results which can be saved and downloaded. It features visual (LEDs) and once the torque is reached in operation an audible beep is indicated. These tools work from an electric sensor and can sense how much twisting force is applied and shows this by a digital LED display. These electronic (also known as digital) torque wrenches are becoming the preferred choice for engineers as they offer great performance and accuracy and are ideal for any workshop and laboratory. Calibrated versions are available.

Torque wrenches are tools used to prevent over-tightening when fastening locking nuts and bolts and are an important hand tool to have in your tool kit. These precision tools allow fasteners to be tightened to the correct tension thus avoiding damage from over-tightening or joints coming apart from under tightening. They are used for accurate torque settings which is important for safety, assembly and performance of equipment. Torque wrenches need to be calibrated regularly so that they are giving accurate readings.

The E.306 range includes the following electronic torque wrenches from Facom with various torque ranges (Nm) and end fittings:
722-7142 - 1/4 in Square Drive, 1.5 to 30Nm, 9 x 12mm
722-7151 - 3/8 in Square Drive, 6.7 to 135Nm, 9 x 12mm
722-7154 - 1/2 in Square Drive, 7 to 135Nm, 9 x 12mm
722-7158 - 1/2 in Square Drive, 10 to 200Nm, 14 x 18mm
722-7167 - 1/2 in Square Drive, 17 to 340Nm 14 x 18mm

Supplied with

Plastic box with foam tray and an ISO9789 calibration certificate

Approvals

ISO 6789 - DIN EN ISO6789 - NF EN ISO 6789