Documentos Técnicos
Especificações
Brand
FacomTool Storage Type
Tool Chest
Material
Beech Wood
Number of Drawers
6
Wheeled
Yes
Length
1194mm
Width
670mm
Height
1002mm
Dimensions
1194 x 670 x 1002mm
Load Capacity
1000kg
Weight
127.8kg
País de Origem
France
Detalhes do produto
Facom Heavy-Duty 6 Drawer Cabinet Mobile Workbench
A professional versatile workbench from Facom with 6 drawers and cupboard storage. This solid sturdy workbench has a one-ton load capacity or with a turn of a handle the legs disappear and it becomes a fully mobile workbench with a load capacity of 500kg.
This combined workbench and tool storage station is ideal for the creation of a dedicated or a mobile workstation.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomTool Storage Type
Tool Chest
Material
Beech Wood
Number of Drawers
6
Wheeled
Yes
Length
1194mm
Width
670mm
Height
1002mm
Dimensions
1194 x 670 x 1002mm
Load Capacity
1000kg
Weight
127.8kg
País de Origem
France
Detalhes do produto
Facom Heavy-Duty 6 Drawer Cabinet Mobile Workbench
A professional versatile workbench from Facom with 6 drawers and cupboard storage. This solid sturdy workbench has a one-ton load capacity or with a turn of a handle the legs disappear and it becomes a fully mobile workbench with a load capacity of 500kg.
This combined workbench and tool storage station is ideal for the creation of a dedicated or a mobile workstation.