Facom KL.161PB 3/4 in Square Ratchet with Bi-material Elastomer Handle, 512 mm Overall

Nº de Estoque RS: 829-2897Marca: FacomPart Number: KL.161PB
brand-logo
Ver tudo em Chaves de Boca para Soquetes

Documentos Técnicos

Especificações

Brand

Facom

Drive Size

3/4 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

512 mm

VDE/1000V Approved

No

Model

KL.161PB

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom KL.161 3/4" Drive Socket Wrench

Introducing the Facom KL.161 3/4” drive Ratchet, it's a maintenance-free professional socket wrench that guarantees ease of use with increased torque. Featuring a sealed mechanism against dust the KL.161 has an ultra-small ratchet head compared to standard ratchets, perfect for working in tight spaces. Made up of a fine tooth ratchet construction, the 120 tooth mechanism allows for greater speed and efficiency when tightening or loosening. The greater number of teeth ensures less movement on the return stroke and more control. A 3° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.

Informações de estoque temporariamente indisponíveis.

R$ 3.457,54

R$ 3.457,54 Each (Sem VAT)

Facom KL.161PB 3/4 in Square Ratchet with Bi-material Elastomer Handle, 512 mm Overall

R$ 3.457,54

R$ 3.457,54 Each (Sem VAT)

Facom KL.161PB 3/4 in Square Ratchet with Bi-material Elastomer Handle, 512 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Drive Size

3/4 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

512 mm

VDE/1000V Approved

No

Model

KL.161PB

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom KL.161 3/4" Drive Socket Wrench

Introducing the Facom KL.161 3/4” drive Ratchet, it's a maintenance-free professional socket wrench that guarantees ease of use with increased torque. Featuring a sealed mechanism against dust the KL.161 has an ultra-small ratchet head compared to standard ratchets, perfect for working in tight spaces. Made up of a fine tooth ratchet construction, the 120 tooth mechanism allows for greater speed and efficiency when tightening or loosening. The greater number of teeth ensures less movement on the return stroke and more control. A 3° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.