Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom 27mm, 3/4 in Drive Impact Socket, 90 mm length

Nº de Estoque RS: 235-9490Marca: FacomPart Number: NKB.27IMPA: 590236
brand-logo
Ver tudo em Soquetes de Impacto

Documentos Técnicos

Especificações

Brand

Facom

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Socket Size

27mm

Drive Size

3/4 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

90 mm

Drive Type

Square

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.595,80

R$ 1.595,80 Each (Sem VAT)

Facom 27mm, 3/4 in Drive Impact Socket, 90 mm length

R$ 1.595,80

R$ 1.595,80 Each (Sem VAT)

Facom 27mm, 3/4 in Drive Impact Socket, 90 mm length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Facom

Socket Type

Long Impact Socket

Imperial or Metric

Metric

Socket Size

27mm

Drive Size

3/4 in

Socket Head Type

6 point

Finish

Manganese Phosphate

Material

Chrome Molybdenum Steel

Overall Length

90 mm

Drive Type

Square

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more