Facom 1/4 in Drive 13/32in Standard Socket, 6 point, 22 mm Overall Length

Nº de Estoque RS: 236-0850Marca: FacomPart Number: R.13/32
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Brand

Facom

Socket Size

13/32in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

7.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.13/32

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 102,42

R$ 102,42 Each (Sem VAT)

Facom 1/4 in Drive 13/32in Standard Socket, 6 point, 22 mm Overall Length

R$ 102,42

R$ 102,42 Each (Sem VAT)

Facom 1/4 in Drive 13/32in Standard Socket, 6 point, 22 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Facom

Socket Size

13/32in

Imperial or Metric

Imperial

Drive Size

1/4 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

7.8mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.13/32

Overall Length

22 mm

Material

Chrome Vanadium Steel

Drive Type

Square

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more