Facom 1/4 in Drive 14mm Long Socket, 6 point, 50.5 mm Overall Length

Nº de Estoque RS: 235-4040Marca: FacomPart Number: R.14LA
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

10.2mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.14LA

Overall Length

50.5 mm

Material

Chrome Vanadium Steel

Drive Type

Square

País de Origem

United States

Detalhes do produto

Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets

Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.

Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:
• Facom R.3.2LA - 235-3924
• Facom R.5L - 235-3946
• Facom R.5.5LA - 235-3952
• Facom R.6LA - 235-3968
• Facom R.7LA - 235-3974
• Facom R.8LA - 235-3980
• Facom R.9LA - 235-3996
• Facom R.10LA - 235-4006
• Facom R.11LA - 235-4012
• Facom R13LA - 235-4034
• Facom R.14LA - 235-4040

Informações de estoque temporariamente indisponíveis.

R$ 289,52

R$ 289,52 Each (Sem VAT)

Facom 1/4 in Drive 14mm Long Socket, 6 point, 50.5 mm Overall Length

R$ 289,52

R$ 289,52 Each (Sem VAT)

Facom 1/4 in Drive 14mm Long Socket, 6 point, 50.5 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Socket Size

14mm

Imperial or Metric

Metric

Drive Size

1/4 in

Socket Type

Long Socket

Socket Head Type

6 point

Bit Length

10.2mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

R.14LA

Overall Length

50.5 mm

Material

Chrome Vanadium Steel

Drive Type

Square

País de Origem

United States

Detalhes do produto

Facom R.LA series 1/4" Long Reach Metric 6-Point Sockets

Introducing the R.LA series of professional Non-Impact Sockets from Facom. This high-grade steel manufactured sockets have been designed to meet the requirements of the most demanding professionals. The unique, Facom patented OGV profile ensures more powerful tightening and fewer fasteners wear compering to standard profile sockets. The OGV profile allows tightening torque to be applied to the sides, rather than to the angles of the nut/bolt. The Facom's R.LA sockets sizes are engraved on the side of each socket for easy identification and the sockets are finished in bright chrome. These professional sockets are an excellent choice for tightening/loosening harder to reach nuts, bolts and other fasteners.

Facom R.LA series 1/4" Long-Reach Metric 6-Point Sockets are available in a range of different sizes:
• Facom R.3.2LA - 235-3924
• Facom R.5L - 235-3946
• Facom R.5.5LA - 235-3952
• Facom R.6LA - 235-3968
• Facom R.7LA - 235-3974
• Facom R.8LA - 235-3980
• Facom R.9LA - 235-3996
• Facom R.10LA - 235-4006
• Facom R.11LA - 235-4012
• Facom R13LA - 235-4034
• Facom R.14LA - 235-4040