Facom R.360 1/4 in Square Ratchet with Bi-material Elastomer Handle, 106 mm Overall

Nº de Estoque RS: 235-6685Marca: FacomPart Number: R.360
brand-logo
Ver tudo em Chaves de Boca para Soquetes

Documentos Técnicos

Especificações

Brand

Facom

Drive Size

1/4 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

106 mm

VDE/1000V Approved

No

Model

R.360

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.435,70

R$ 1.435,70 Each (Sem VAT)

Facom R.360 1/4 in Square Ratchet with Bi-material Elastomer Handle, 106 mm Overall

R$ 1.435,70

R$ 1.435,70 Each (Sem VAT)

Facom R.360 1/4 in Square Ratchet with Bi-material Elastomer Handle, 106 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Facom

Drive Size

1/4 in

Handle Type

Bi-material Elastomer

Drive Shape

Square

Overall Length

106 mm

VDE/1000V Approved

No

Model

R.360

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more