Documentos Técnicos
Especificações
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.360NANO
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Twist handle ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits
País de Origem
Taiwan, Province Of China
R$ 6.679,62
R$ 6.679,62 Each (Sem VAT)
1
R$ 6.679,62
R$ 6.679,62 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
38
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
R.360NANO
Socket Size
(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40
Finish
Bright Chrome
Material
Chrome Vandium Steel
Drive Type
Square
Set Contents
Twist handle ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits
País de Origem
Taiwan, Province Of China