Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

Nº de Estoque RS: 742-8408Marca: FacomPart Number: RL.NANO1PBDistrelec Article No.: 30409457
brand-logo
Ver tudo em Conjuntos de Soquetes

Documentos Técnicos

Especificações

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

RL.NANO1PB

Socket Size

(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits, socket holder bit

Distrelec Product Id

30409457

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom 38 Piece Socket, Ratchet & Driver Set

This ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications, with a great selection of screwdriver bits with easy symbol identification. Making it ideal for fast and versatile work, which you can carry with you.

Features and Benefits:
• Ultra-compact tightening/screwing set (1/4in socket and bit set supplied complete with a 1/4in driver handle and 1/4in pear head reversible ratchet)
• Holds tools in place in case the box is overturned
• Dustproof, maintenance free 72-teeth ratchet mechanism
• Bit patterns marked for easy selection
• Closed size W152 x D48 x H92mm
• Weight 0.81Kg

Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Standards

Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools

Informações de estoque temporariamente indisponíveis.

R$ 5.732,00

R$ 5.732,00 Each (Sem VAT)

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point

R$ 5.732,00

R$ 5.732,00 Each (Sem VAT)

Facom 38-Piece Metric 1/4 in Standard Socket/Bit Set with Ratchet, 6 point
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Facom

Socket Set Type

Standard Socket/Bit Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

38

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

RL.NANO1PB

Socket Size

(1/4"") 5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14 mm | PH1 , PH2 , PH3 | PZ1 PZ2 PZ3 | Hexagon 3 , 4 , 5 , 6 , 7 mm | Flat 4.5 , 6.5 , 8 mm | TT10 , TT15 , TT20 , TT25 , TT27 , TT30 , TT40

Finish

Bright Chrome

Material

Chrome Vandium Steel

Drive Type

Square

Set Contents

Ratchet, sockets, extensions, joint, bit holder, short screwdriver handle, bits, socket holder bit

Distrelec Product Id

30409457

País de Origem

Taiwan, Province Of China

Detalhes do produto

Facom 38 Piece Socket, Ratchet & Driver Set

This ultra-compact and portable socket set from Facom guarantee a durability and long-life operation. It has been designed with the professionals in mind and manufactured from the highest quality steel. Ergonomic handles offer comfortable and safe operation and the durable plastic case makes transport and storage easier. This tool set is suitable for a wide range of applications, with a great selection of screwdriver bits with easy symbol identification. Making it ideal for fast and versatile work, which you can carry with you.

Features and Benefits:
• Ultra-compact tightening/screwing set (1/4in socket and bit set supplied complete with a 1/4in driver handle and 1/4in pear head reversible ratchet)
• Holds tools in place in case the box is overturned
• Dustproof, maintenance free 72-teeth ratchet mechanism
• Bit patterns marked for easy selection
• Closed size W152 x D48 x H92mm
• Weight 0.81Kg

Typical Applications:
This socket & bits set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages

FAQ's:
Why choose this set?
With its range of driver bits and sockets, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.

Standards

Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools