Documentos Técnicos
Especificações
Brand
FacomHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, T6, T7, T8, T9, T10, T15, T20, T25
Number of Pieces
31
Distrelec Product Id
30422690
País de Origem
Taiwan, Province Of China
Detalhes do produto
31 Piece Set with Compact Bit Ratchet
The R.PEJ31 31 Bit Driver set with ratchet from Facom is designed to offer maximum flexibility and comfort of work. Offering a comfortable handgrip for good torque transfer. Manufactured from the premium quality materials guarantees a safe and long life operation. As all other Facom handtools, this screwdriver bit set is covered by lifetime warranty. Screwdriver bit set R.PEJ31is supplied with an ultra-compact case that is easy to carry in the pocket or toolbox. It also features pictograms of screw head patterns for immediate head selection. The plastic case is chemicals resistant so can be used in any environment.
Features and Benefits:
31 piece set with compact ratchet for bits to accommodate any
Ultra-compact set, easy to carry in the pocket or toolbox
Immediate tool selection: pictograms of screw head patterns
Plastic case resistant to workshop chemicals
Manufactured from the premium quality steel
Lightweight construction: only 445g
Approvals & Certification:
Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Robotic fabrication lines
Assembly lines
Lab. Equipment repairs
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
Ultra-compact ratchet 1/4in for bits
Extension: 100 mm
ECR bit: to use the ratchet with sockets
28 bits:
Slotted 4.5 + 5.5mm
Philips PH1 + PH2 + PH3
Pozidriv PZ1 + PZ2 + PZ3
Hex 1.5 + 2 + 2.5 + 3 + 4 + 5 + 6 + 7 + 8mm
Torx T6 + T7 + T8 + T9
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30 + TT40
R$ 2.596,03
R$ 2.596,03 Each (Sem VAT)
1
R$ 2.596,03
R$ 2.596,03 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomHead Type
Hexagon, Phillips, Pozidriv, Slotted, Torx
Type
Driver Bit Set
Size
Hex 1.5, Hex 2, Hex 2.5, Hex 3, Hex 4, Hex 5, Hex 6, Hex 7, Hex 8, PH1, PH2, PH3, PZ1, PZ2, PZ3, SL4.5, SL5.5, T6, T7, T8, T9, T10, T15, T20, T25
Number of Pieces
31
Distrelec Product Id
30422690
País de Origem
Taiwan, Province Of China
Detalhes do produto
31 Piece Set with Compact Bit Ratchet
The R.PEJ31 31 Bit Driver set with ratchet from Facom is designed to offer maximum flexibility and comfort of work. Offering a comfortable handgrip for good torque transfer. Manufactured from the premium quality materials guarantees a safe and long life operation. As all other Facom handtools, this screwdriver bit set is covered by lifetime warranty. Screwdriver bit set R.PEJ31is supplied with an ultra-compact case that is easy to carry in the pocket or toolbox. It also features pictograms of screw head patterns for immediate head selection. The plastic case is chemicals resistant so can be used in any environment.
Features and Benefits:
31 piece set with compact ratchet for bits to accommodate any
Ultra-compact set, easy to carry in the pocket or toolbox
Immediate tool selection: pictograms of screw head patterns
Plastic case resistant to workshop chemicals
Manufactured from the premium quality steel
Lightweight construction: only 445g
Approvals & Certification:
Professional Tools with Facom Tools Lifetime Warranty
YTSCC-7274-2015-08
Where applicable ISO + DIN + ASME ratings apply to Facom Tools
Typical Applications:
This Screwdriver Bits Set is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver Bit Set is one of the most essential hand tools in any workmans kit. There are many situations and professions where screwdriver bits are integral to carrying out a specific task revolving around loosening or tightening fasteners.
Most common screwdriver bit types such as flat-blade and cross-recess have a very wide range of application. They are commonly used for:
Mechanical and industrial production
Woodworking/carpentry
Fastening wood to metal
Automotive industry applications
Speciality screwdrivers bits such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
Robotic fabrication lines
Assembly lines
Lab. Equipment repairs
Electronics repairs
Opening consoles - Xbox/ PlayStation
Opening Mobile phones
Opening MacBooks
FAQs:
Are these screwdriver bits magnetised?
No, this screwdriver bits are not magnetised but can be simply magnetised by using one of the magnetisers available here at RS e.g. 667-3471
Are these bits suitable for impact tools?
Yes, these bits have been specially treated and guarantee increased durability and long operation even when used with high-torque tools
What do you get in the set?
Ultra-compact ratchet 1/4in for bits
Extension: 100 mm
ECR bit: to use the ratchet with sockets
28 bits:
Slotted 4.5 + 5.5mm
Philips PH1 + PH2 + PH3
Pozidriv PZ1 + PZ2 + PZ3
Hex 1.5 + 2 + 2.5 + 3 + 4 + 5 + 6 + 7 + 8mm
Torx T6 + T7 + T8 + T9
ResisTorx TT10 + TT15 + TT20 + TT25 + TT27 + TT30 + TT40