Documentos Técnicos
Especificações
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
RXPICOPB
Socket Size
5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ultra-compact flexible head drive ratchet, sockets
Drive Type
Square
País de Origem
France
Detalhes do produto
Facom 28 Piece 1/4" Drive Socket Set
The Facom RXPICOPB is a socket set for the professional on the move featuring a high-performance 180° ratchet wrench that guarantees increased ease of use and improves accessibility accompanied with 10 sockets ranging from 5.5 mm to 14 mm. Extension bars allow for an easy reach in confined spaces and helps to generate an increased torque which makes operating easier and safer. The 1/4 in Rachet in this kit has a 180° flexible head, ring stop to hold hexagonal sockets and locking button. Which is ideal because it means you can block the ratchet head in whatever position you need.
Facom Sets
R$ 2.434,48
R$ 2.434,48 Each (Sem VAT)
1
R$ 2.434,48
R$ 2.434,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomSocket Set Type
Standard Socket Set
Drive Size
1/4 in
Imperial or Metric
Metric
Number of Pieces
11
Socket Head Type
6 point
Ratchet Included
Yes
VDE/1000V Approved
No
Model
RXPICOPB
Socket Size
5.5 , 6 , 7 , 8 , 9 , 10 , 11 , 12 , 13 , 14mm
Finish
Bright Chrome
Material
Chrome Vandium Steel
Set Contents
Ultra-compact flexible head drive ratchet, sockets
Drive Type
Square
País de Origem
France
Detalhes do produto
Facom 28 Piece 1/4" Drive Socket Set
The Facom RXPICOPB is a socket set for the professional on the move featuring a high-performance 180° ratchet wrench that guarantees increased ease of use and improves accessibility accompanied with 10 sockets ranging from 5.5 mm to 14 mm. Extension bars allow for an easy reach in confined spaces and helps to generate an increased torque which makes operating easier and safer. The 1/4 in Rachet in this kit has a 180° flexible head, ring stop to hold hexagonal sockets and locking button. Which is ideal because it means you can block the ratchet head in whatever position you need.