Documentos Técnicos
Especificações
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
260 mm
VDE/1000V Approved
No
Model
S.161BPB
Material
Chrome Vanadium Steel
Height Safe
No
Finish
Satin Chrome
Non Sparking
No
País de Origem
Italy
Detalhes do produto
Facom S.161BPB 1/2" Drive Socket Wrench
Introducing the Facom S.161 1/2 drive Ratchet, it's a professional socket ratchet that guarantees ease of use with increased torque. Featuring a dust-proof, maintenance free mechanism accompanied with an ultra-compact head. The S.161 ratchet has 72 tooth ratchet construction, which allows for greater speed and efficiency when carrying out tasks. Greater teeth allow for less movement on the return stroke. A 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.
R$ 1.309,90
R$ 1.309,90 Each (Sem VAT)
1
R$ 1.309,90
R$ 1.309,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
260 mm
VDE/1000V Approved
No
Model
S.161BPB
Material
Chrome Vanadium Steel
Height Safe
No
Finish
Satin Chrome
Non Sparking
No
País de Origem
Italy
Detalhes do produto
Facom S.161BPB 1/2" Drive Socket Wrench
Introducing the Facom S.161 1/2 drive Ratchet, it's a professional socket ratchet that guarantees ease of use with increased torque. Featuring a dust-proof, maintenance free mechanism accompanied with an ultra-compact head. The S.161 ratchet has 72 tooth ratchet construction, which allows for greater speed and efficiency when carrying out tasks. Greater teeth allow for less movement on the return stroke. A 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.