Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint, 700 mm Overall

Nº de Estoque RS: 235-0529Marca: FacomPart Number: S.228
brand-logo
Ver tudo em Acessórios de Soquetes

Documentos Técnicos

Especificações

Brand

Facom

Drive Size

1/2 in

Type

Extra Long T-Handle With Universal Joint

Drive Type

Square

Overall Length

700 mm

Model

S.228

Sub Type

T-Handle

Finish

Chrome

Material

Steel

Non Sparking

No

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.666,64

R$ 2.666,64 Each (Sem VAT)

Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint, 700 mm Overall

R$ 2.666,64

R$ 2.666,64 Each (Sem VAT)

Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint, 700 mm Overall
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Facom

Drive Size

1/2 in

Type

Extra Long T-Handle With Universal Joint

Drive Type

Square

Overall Length

700 mm

Model

S.228

Sub Type

T-Handle

Finish

Chrome

Material

Steel

Non Sparking

No

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more