Documentos Técnicos
Especificações
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
262 mm
VDE/1000V Approved
No
Model
SL.161PB
Material
Chrome Vanadium Steel
Height Safe
No
Finish
Satin Chrome
Non Sparking
No
País de Origem
Taiwan, Province Of China
Detalhes do produto
Facom SL.161 1/2" Drive Socket Wrench
Introducing the Facom SL.161 1/2 drive Ratchet, it's a professional tool that guarantees ease of use with increased torque. Featuring a dust-proof, maintenance free mechanism accompanied with an easy to drive socket wrench. The SL.161 ratchet has a fine tooth ratchet construction, which allows for greater speed and efficiency when working. Greater teeth allow for less movement on the return stroke. A 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.
R$ 1.385,76
R$ 1.385,76 Each (Sem VAT)
1
R$ 1.385,76
R$ 1.385,76 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FacomDrive Size
1/2 in
Handle Type
Bi-material Elastomer
Drive Shape
Square
Overall Length
262 mm
VDE/1000V Approved
No
Model
SL.161PB
Material
Chrome Vanadium Steel
Height Safe
No
Finish
Satin Chrome
Non Sparking
No
País de Origem
Taiwan, Province Of China
Detalhes do produto
Facom SL.161 1/2" Drive Socket Wrench
Introducing the Facom SL.161 1/2 drive Ratchet, it's a professional tool that guarantees ease of use with increased torque. Featuring a dust-proof, maintenance free mechanism accompanied with an easy to drive socket wrench. The SL.161 ratchet has a fine tooth ratchet construction, which allows for greater speed and efficiency when working. Greater teeth allow for less movement on the return stroke. A 5° angle of engagement, providing smoother operation and functions when access to the fastener is restricted.