Facom 1/2 in Drive E18 Standard Socket, Torx, 37 mm Overall Length

Nº de Estoque RS: 220-9394Marca: FacomPart Number: STX.18
brand-logo
Ver tudo em Sockets

Documentos Técnicos

Especificações

Brand

Facom

Socket Size

E18

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

Torx

Bit Length

11.1mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

STX.18

Overall Length

37 mm

Material

Chrome Vanadium Steel

Drive Type

Square

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 364,32

R$ 364,32 Each (Sem VAT)

Facom 1/2 in Drive E18 Standard Socket, Torx, 37 mm Overall Length

R$ 364,32

R$ 364,32 Each (Sem VAT)

Facom 1/2 in Drive E18 Standard Socket, Torx, 37 mm Overall Length
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Facom

Socket Size

E18

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

Torx

Bit Length

11.1mm

VDE/1000V Approved

No

Non Sparking

No

Finish

Chrome

Model

STX.18

Overall Length

37 mm

Material

Chrome Vanadium Steel

Drive Type

Square

País de Origem

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more