FAG 2206-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

Nº de Estoque RS: 137-1494Marca: FAGPart Number: 2206-2RS-TVH
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

4.6kN

Dynamic Load Rating

15.9kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2206

Race Type

Plain

País de Origem

Germany

Detalhes do produto

Self-Aligning Ball Bearings

FAG from Schaeffler self-aligning ball bearings are double row, self-retaining units. They comprise of solid outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed versions.

FAG

Informações de estoque temporariamente indisponíveis.

R$ 1.003,69

R$ 1.003,69 Each (Sem VAT)

FAG 2206-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D

R$ 1.003,69

R$ 1.003,69 Each (Sem VAT)

FAG 2206-2RS-TVH Self Aligning Ball Bearing- Both Sides Sealed 30mm I.D, 62mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.003,69
5 - 9R$ 978,35
10 - 24R$ 972,65
25+R$ 966,05

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

30mm

Outside Diameter

62mm

Race Width

20mm

Ball Bearing Type

Self Aligning Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

2

Static Load Rating

4.6kN

Dynamic Load Rating

15.9kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

2206

Race Type

Plain

País de Origem

Germany

Detalhes do produto

Self-Aligning Ball Bearings

FAG from Schaeffler self-aligning ball bearings are double row, self-retaining units. They comprise of solid outer rings with a concave raceway, inner rings with a cylindrical or tapered bore and ball and cage assemblies. The bearings are available in open and sealed versions.

FAG