Documentos Técnicos
Especificações
Brand
FAGInside Diameter
6mm
Outside Diameter
17mm
Race Width
9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Plastic
Number of Rows
2
Static Load Rating
1.4kN
Dynamic Load Rating
3.05kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
0 Extra Light
Partial Bearing Code
30/6
Race Type
Plain
País de Origem
Japan
R$ 8.195,30
R$ 819,53 Each (In a Pack of 10) (Sem VAT)
10
R$ 8.195,30
R$ 819,53 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FAGInside Diameter
6mm
Outside Diameter
17mm
Race Width
9mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Plastic
Number of Rows
2
Static Load Rating
1.4kN
Dynamic Load Rating
3.05kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
0 Extra Light
Partial Bearing Code
30/6
Race Type
Plain
País de Origem
Japan