FAG 3202-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

Nº de Estoque RS: 190-8372Marca: FAGPart Number: 3202-BD-XL-2Z-TVH
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

15.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

7.4kN

Dynamic Load Rating

12.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3202

Race Type

Plain

Informações de estoque temporariamente indisponíveis.

R$ 1.054,08

R$ 1.054,08 Each (Sem VAT)

FAG 3202-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D

R$ 1.054,08

R$ 1.054,08 Each (Sem VAT)

FAG 3202-BD-XL-2Z-TVH Double Row Angular Contact Ball Bearing- Both Sides Shielded 15mm I.D, 35mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.054,08
5 - 9R$ 1.027,97
10 - 24R$ 1.021,24
25+R$ 1.014,64

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

15.9mm

Ball Bearing Type

Double Row Angular Contact Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

2

Static Load Rating

7.4kN

Dynamic Load Rating

12.6kN

Bore Type

Parallel

Bearing Series

2 Light

Partial Bearing Code

3202

Race Type

Plain