Documentos Técnicos
Especificações
Brand
FAGInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
11.3kN
Dynamic Load Rating
20.7kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
2 Light
Race Type
Plain
Partial Bearing Code
6206
Detalhes do produto
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.
FAG
R$ 239,92
R$ 239,92 Each (Sem VAT)
1
R$ 239,92
R$ 239,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 239,92 |
5 - 9 | R$ 233,64 |
10 - 24 | R$ 232,09 |
25+ | R$ 231,08 |
Documentos Técnicos
Especificações
Brand
FAGInside Diameter
30mm
Outside Diameter
62mm
Race Width
16mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
C3
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
11.3kN
Dynamic Load Rating
20.7kN
Bore Type
Parallel
Clearance Code
C3
Bearing Series
2 Light
Race Type
Plain
Partial Bearing Code
6206
Detalhes do produto
Deep Groove Ball Bearings
FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.