Documentos Técnicos
Especificações
Brand
FAGInside Diameter
5mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
670N
Dynamic Load Rating
1.73kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
625
Race Type
Plain
País de Origem
China
R$ 1.009,70
R$ 100,97 Each (In a Pack of 10) (Sem VAT)
10
R$ 1.009,70
R$ 100,97 Each (In a Pack of 10) (Sem VAT)
10
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
FAGInside Diameter
5mm
Outside Diameter
16mm
Race Width
5mm
Ball Bearing Type
Single Row Deep Groove Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
1
Static Load Rating
670N
Dynamic Load Rating
1.73kN
Bore Type
Parallel
Bearing Series
2 Light
Partial Bearing Code
625
Race Type
Plain
País de Origem
China