FAG 6306-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 72mm O.D

Nº de Estoque RS: 260-0772Marca: FAGPart Number: 6306-C-2Z-C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16.2kN

Dynamic Load Rating

32kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6306

Race Type

Plain

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 353,27

R$ 353,27 Each (Sem VAT)

FAG 6306-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 72mm O.D

R$ 353,27

R$ 353,27 Each (Sem VAT)

FAG 6306-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 30mm I.D, 72mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

30mm

Outside Diameter

72mm

Race Width

19mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

16.2kN

Dynamic Load Rating

32kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

6306

Race Type

Plain

País de Origem

China