FAG 6311-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 55mm I.D, 120mm O.D

Nº de Estoque RS: 137-1462Marca: FAGPart Number: 6311-C-2Z-C3
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

47.5kN

Dynamic Load Rating

83kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

6311

País de Origem

Germany

Detalhes do produto

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

FAG

Informações de estoque temporariamente indisponíveis.

R$ 1.363,61

R$ 1.363,61 Each (Sem VAT)

FAG 6311-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 55mm I.D, 120mm O.D

R$ 1.363,61

R$ 1.363,61 Each (Sem VAT)

FAG 6311-C-2Z-C3 Single Row Deep Groove Ball Bearing- Both Sides Shielded 55mm I.D, 120mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.363,61
5 - 9R$ 1.329,26
10 - 24R$ 1.321,18
25+R$ 1.312,55

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

55mm

Outside Diameter

120mm

Race Width

29mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Shielded

Bearing Clearance

C3

Material

Steel

Ball Material

Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

47.5kN

Dynamic Load Rating

83kN

Bore Type

Parallel

Bearing Series

3 Medium

Race Type

Plain

Partial Bearing Code

6311

País de Origem

Germany

Detalhes do produto

Deep Groove Ball Bearings

FAG from Schaeffler deep groove ball bearings are versatile, self-retaining bearings with solid outer rings, inner rings and ball and cage assemblies. These products are of simple design, durable in operation and easy to maintain. They are available in single and double row designs and in open and sealed variants. Due to the production technology used, open bearings can still have turned recesses on the outer ring for seals or shields.

FAG