Documentos Técnicos
Especificações
Brand
FAGInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
8kN
Dynamic Load Rating
14.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
7004
Race Material
Steel
Race Type
Plain
País de Origem
Germany
R$ 2.428,75
R$ 2.428,75 Each (Sem VAT)
1
R$ 2.428,75
R$ 2.428,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.428,75 |
5 - 9 | R$ 2.367,58 |
10 - 24 | R$ 2.353,70 |
25+ | R$ 2.337,77 |
Documentos Técnicos
Especificações
Brand
FAGInside Diameter
20mm
Outside Diameter
42mm
Race Width
12mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
8kN
Dynamic Load Rating
14.5kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
7004
Race Material
Steel
Race Type
Plain
País de Origem
Germany