FAG 7303-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 47mm O.D

Nº de Estoque RS: 174-1044Marca: FAGPart Number: 7303-B-XL-TVP
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

9kN

Dynamic Load Rating

17.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7303

Race Type

Plain

Informações de estoque temporariamente indisponíveis.

R$ 670,75

R$ 670,75 Each (Sem VAT)

FAG 7303-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 47mm O.D

R$ 670,75

R$ 670,75 Each (Sem VAT)

FAG 7303-B-XL-TVP Single Row Angular Contact Ball Bearing- Open Type 17mm I.D, 47mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

17mm

Outside Diameter

47mm

Race Width

14mm

Ball Bearing Type

Single Row Angular Contact Ball Bearing

Sealing Arrangement

Open Type

Bearing Clearance

CN

Material

Steel

Ball Material

Steel

Cage Material

Polyamide

Number of Rows

1

Static Load Rating

9kN

Dynamic Load Rating

17.6kN

Bore Type

Parallel

Bearing Series

3 Medium

Partial Bearing Code

7303

Race Type

Plain