Documentos Técnicos
Especificações
Brand
FAGInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
34.5kN
Dynamic Load Rating
53kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
7308
Race Type
Plain
País de Origem
Germany
R$ 1.535,63
R$ 1.535,63 Each (Sem VAT)
1
R$ 1.535,63
R$ 1.535,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.535,63 |
5 - 9 | R$ 1.496,59 |
10 - 24 | R$ 1.487,78 |
25+ | R$ 1.477,69 |
Documentos Técnicos
Especificações
Brand
FAGInside Diameter
40mm
Outside Diameter
90mm
Race Width
23mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
34.5kN
Dynamic Load Rating
53kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
7308
Race Type
Plain
País de Origem
Germany