Documentos Técnicos
Especificações
Brand
FAGInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
43kN
Dynamic Load Rating
65kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
7309
Race Type
Plain
País de Origem
Germany
R$ 1.939,61
R$ 1.939,61 Each (Sem VAT)
1
R$ 1.939,61
R$ 1.939,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.939,61 |
5 - 9 | R$ 1.890,50 |
10 - 24 | R$ 1.879,38 |
25+ | R$ 1.866,77 |
Documentos Técnicos
Especificações
Brand
FAGInside Diameter
45mm
Outside Diameter
100mm
Race Width
25mm
Ball Bearing Type
Single Row Angular Contact Ball Bearing
Sealing Arrangement
Open Type
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Polyamide
Number of Rows
1
Static Load Rating
43kN
Dynamic Load Rating
65kN
Bore Type
Parallel
Bearing Series
3 Medium
Race Material
Steel
Partial Bearing Code
7309
Race Type
Plain
País de Origem
Germany