FAG S6201-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

Nº de Estoque RS: 260-0680Marca: FAGPart Number: S6201-2RSR-HLC
brand-logo
Ver tudo em Esferas de rolamento

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.44kN

Dynamic Load Rating

5.78kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

6201

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 439,69

R$ 439,69 Each (Sem VAT)

FAG S6201-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D

R$ 439,69

R$ 439,69 Each (Sem VAT)

FAG S6201-2RSR-HLC Single Row Deep Groove Ball Bearing- Both Sides Sealed 12mm I.D, 32mm O.D
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

FAG

Inside Diameter

12mm

Outside Diameter

32mm

Race Width

10mm

Ball Bearing Type

Single Row Deep Groove Ball Bearing

Sealing Arrangement

Both Sides Sealed

Bearing Clearance

CN

Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Steel

Number of Rows

1

Static Load Rating

2.44kN

Dynamic Load Rating

5.78kN

Bore Type

Parallel

Bearing Series

2 Light

Race Type

Plain

Partial Bearing Code

6201

País de Origem

Japan