Documentos Técnicos
Especificações
Brand
Fagor ElectronicaPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
175A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
22.3 x 3.56 x 18.8mm
Length
22.3mm
Height
18.8mm
Width
3.56mm
Junction Capacitance
94pF
País de Origem
Thailand
Detalhes do produto
PCB Mounting Bridge Rectifiers, Fagor
Bridge Rectifiers - Fagor
P.O.A.
Each (Supplied as a Tape) (Sem VAT)
2500
P.O.A.
Each (Supplied as a Tape) (Sem VAT)
2500
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Fagor ElectronicaPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
GBU
Pin Count
4
Diode Type
Silicon Junction
Diode Technology
Silicon Junction
Configuration
Single
Peak Non-Repetitive Forward Surge Current
175A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
500µA
Dimensions
22.3 x 3.56 x 18.8mm
Length
22.3mm
Height
18.8mm
Width
3.56mm
Junction Capacitance
94pF
País de Origem
Thailand
Detalhes do produto